Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500mm
Efficiency
80%
MTBF
100000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong 18W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAA18U & PSC30U Series
External switch-mode power supplies
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads
Approvals
UL/cUL recognised, TUV
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500mm
Efficiency
80%
MTBF
100000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong 18W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAA18U & PSC30U Series
External switch-mode power supplies
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads
Approvals
UL/cUL recognised, TUV
