Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Plug In Power Supply 48V dc Output, 420mA Output

RS Stock No.: 706-8117Brand: PhihongManufacturers Part No.: PSAA20R-480(RS)
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

420mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

81%

MTBF

50000h

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Length

71.7mm

Load Regulation

±5%

Type

Switched Mode Power Supply

Energy Efficiency Level

V

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 48V dc Output, 420mA Output

P.O.A.

Phihong Plug In Power Supply 48V dc Output, 420mA Output
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

420mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

81%

MTBF

50000h

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Length

71.7mm

Load Regulation

±5%

Type

Switched Mode Power Supply

Energy Efficiency Level

V

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in