Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall

RS Stock No.: 873-2415Brand: PhihongManufacturers Part No.: RPX-03-R
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Phihong

Accessory Type

Interchangeable C8 Clip

For Use With

POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSM11R

Mounting Style

Wall Mount

Input Current Range

0.015 A@ 115 V ac, 0.08 A@ 230 V ac

Standards Met

CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV

Country of Origin

China

Product details

Interchangeable Plugs for the R-Series Wall Power Adaptors

Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies

View all in Power Supply Accessories

Stock information temporarily unavailable.

AED 9.52

AED 9.52 Each (ex VAT)

AED 10.00

AED 10.00 Each (inc. VAT)

Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall

AED 9.52

AED 9.52 Each (ex VAT)

AED 10.00

AED 10.00 Each (inc. VAT)

Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 9.52
5 - 9AED 9.26
10 - 24AED 8.93
25 - 49AED 8.67
50+AED 8.40

Technical Document

Specifications

Brand

Phihong

Accessory Type

Interchangeable C8 Clip

For Use With

POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Wall Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSM11R

Mounting Style

Wall Mount

Input Current Range

0.015 A@ 115 V ac, 0.08 A@ 230 V ac

Standards Met

CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV

Country of Origin

China

Product details

Interchangeable Plugs for the R-Series Wall Power Adaptors

Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies