Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K, Warm White

RS Stock No.: 570-745Brand: Philips LightingManufacturers Part No.: 10PLC8274PIN
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24q-1

Length

108.9 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

27.1mm

Number of loops

2

Luminosity

600 lm

Life Hours

13000h

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K, Warm White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 2700K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24q-1

Length

108.9 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

27.1mm

Number of loops

2

Luminosity

600 lm

Life Hours

13000h

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps