Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 4000K, White

RS Stock No.: 377-195Brand: Philips LightingManufacturers Part No.: 10PLC8404PIN
View all in CFL Bulbs

Technical Document

Specifications

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24q-1

Length

108.9 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

27.1mm

Number of loops

2

Luminosity

600 lm

Life Hours

13000h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 4000K, White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 4000K, White
Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Quad Tube

Wattage

10 W

Lamp Base

G24q-1

Length

108.9 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

27.1mm

Number of loops

2

Luminosity

600 lm

Life Hours

13000h