Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 4000K, White
Technical Document
Specifications
Brand
Philips LightingShape
Quad Tube
Wattage
13 W
Lamp Base
G24d-1
Length
138.4 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Colour Tone
White
Colour Rendering
82
Colour Reference
840
Diameter
27.1mm
Number of loops
2
Luminosity
900 lm
Life Hours
10000h
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Philips LightingShape
Quad Tube
Wattage
13 W
Lamp Base
G24d-1
Length
138.4 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Colour Tone
White
Colour Rendering
82
Colour Reference
840
Diameter
27.1mm
Number of loops
2
Luminosity
900 lm
Life Hours
10000h