Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White

RS Stock No.: 702-5334Brand: Philips LightingManufacturers Part No.: 26PLC8354PIN
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

163.9 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

27.1mm

Number of loops

2

Luminosity

1800 lm

Life Hours

13000h

Country of Origin

China

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3500K, White

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

163.9 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

27.1mm

Number of loops

2

Luminosity

1800 lm

Life Hours

13000h

Country of Origin

China

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps

You may be interested in