Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3000K, Warm White

RS Stock No.: 702-5352Brand: Philips LightingManufacturers Part No.: 26PLT8302PINCS
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Six Tube

Wattage

26 W

Lamp Base

GX24d-3

Length

134.2 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

150W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

41mm

Number of loops

3

Luminosity

1800 lm

Life Hours

10000h

Country of Origin

Poland

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3000K, Warm White

P.O.A.

Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 3000K, Warm White

Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Six Tube

Wattage

26 W

Lamp Base

GX24d-3

Length

134.2 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

150W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

41mm

Number of loops

3

Luminosity

1800 lm

Life Hours

10000h

Country of Origin

Poland

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps