Technical Document
Specifications
Brand
Philips LightingShape
Quad Tube
Wattage
28 W
Lamp Base
GR10q
Length
207 mm
Colour Temperature
3500K
Incandescent Equivalent Wattage
28W
Colour Tone
White
Colour Rendering
82
Colour Reference
835
Diameter
205mm
Number of loops
1
Luminosity
2050 lm
Life Hours
12000h
You may be interested in
Philips Lighting GR10q 2D Shape CFL Bulb, 28 W, 3500K, Warm White Colour ToneBrand: Philips Lighting
AED 79.905Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 28 W, 3500K, White
20
P.O.A.
Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 28 W, 3500K, White
Stock information temporarily unavailable.
20
You may be interested in
Philips Lighting GR10q 2D Shape CFL Bulb, 28 W, 3500K, Warm White Colour ToneBrand: Philips Lighting
AED 79.905Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Philips LightingShape
Quad Tube
Wattage
28 W
Lamp Base
GR10q
Length
207 mm
Colour Temperature
3500K
Incandescent Equivalent Wattage
28W
Colour Tone
White
Colour Rendering
82
Colour Reference
835
Diameter
205mm
Number of loops
1
Luminosity
2050 lm
Life Hours
12000h
You may be interested in
Philips Lighting GR10q 2D Shape CFL Bulb, 28 W, 3500K, Warm White Colour ToneBrand: Philips Lighting
AED 79.905Each (In a Pack of 10) (ex VAT)