Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 40 W, 3500K, White

RS Stock No.: 407-5755Brand: Philips LightingManufacturers Part No.: 40PLL835
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Twin Tube

Wattage

40 W

Lamp Base

2G11

Length

541.6 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

290W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

37.7mm

Number of loops

1

Luminosity

3500 lm

Life Hours

20000h

Product details

PL-L, Biax L, Dulux L

The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.

Single-loop style
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 40 W, 3500K, White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 40 W, 3500K, White
Stock information temporarily unavailable.

Technical Document

Specifications

Shape

Twin Tube

Wattage

40 W

Lamp Base

2G11

Length

541.6 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

290W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

37.7mm

Number of loops

1

Luminosity

3500 lm

Life Hours

20000h

Product details

PL-L, Biax L, Dulux L

The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.

Single-loop style
2G11 4-pin caps
Luminous Flux 2900lumens
Colour Cool White
For use with external starters and ballasts

Compact Fluorescent Lamps