Philips Lighting 35 W 10° Halogen Reflector Lamp, GU4, 12 V, 35.3mm

RS Stock No.: 284-2834Brand: Philips LightingManufacturers Part No.: 42543060
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Wattage

35 W

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

4000h

Diameter

35.3mm

You may be interested in
View all in Halogen Bulbs

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 35 W 10° Halogen Reflector Lamp, GU4, 12 V, 35.3mm

P.O.A.

Philips Lighting 35 W 10° Halogen Reflector Lamp, GU4, 12 V, 35.3mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Wattage

35 W

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

4000h

Diameter

35.3mm

You may be interested in