Philips Lighting GU10 LED Reflector Bulb 3.5 W(35W) 2700K, Extra Warm White

RS Stock No.: 124-4326Brand: Philips LightingManufacturers Part No.: 929001220102
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

35W

Series

CorePro

Colour Tone

Extra Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

54 mm

Diameter

50mm

Life Hours

15000h

Current Rating

30 mA

Country of Origin

China

Product details

Philips CorePro LEDspot MV (Mains Voltage)

Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot MV lamp is a perfect fit for mains powered spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU10 / MR16 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs.

Up to 80% energy saving compared with halogen lamps
Retrofittable
Lower maintenance costs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting GU10 LED Reflector Bulb 3.5 W(35W) 2700K, Extra Warm White

P.O.A.

Philips Lighting GU10 LED Reflector Bulb 3.5 W(35W) 2700K, Extra Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

35W

Series

CorePro

Colour Tone

Extra Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

54 mm

Diameter

50mm

Life Hours

15000h

Current Rating

30 mA

Country of Origin

China

Product details

Philips CorePro LEDspot MV (Mains Voltage)

Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot MV lamp is a perfect fit for mains powered spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU10 / MR16 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs.

Up to 80% energy saving compared with halogen lamps
Retrofittable
Lower maintenance costs