Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
5.5 W
Colour Temperature
2700K
Series
Master
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
550 lm
Length
132 mm
Diameter
124mm
Life Hours
15000h
Current Rating
30 mA
Country of Origin
China
Product details
Philips Master LEDspot D PAR38 Lamps
The Philips Master dimmable LEDspot PAR lamp is one of few energy saving alternatives to incandescent PAR38 outdoor lamps. The PAR38 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 40000-hour lifetime. The energy consumption of this bulb is 5 W compared to the equivalent 60 W.
With its robust design and warm white beam of light, this PAR38 lamp is ideal for general lighting and spot lighting in the hospitality industry.
Features and Benefits
PAR38 lamp
40000 lifetime hours
Dimmable
Save up to 80% energy, compared to conventional lamps
2700K Colour temperature
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
5.5 W
Colour Temperature
2700K
Series
Master
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
550 lm
Length
132 mm
Diameter
124mm
Life Hours
15000h
Current Rating
30 mA
Country of Origin
China
Product details
Philips Master LEDspot D PAR38 Lamps
The Philips Master dimmable LEDspot PAR lamp is one of few energy saving alternatives to incandescent PAR38 outdoor lamps. The PAR38 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 40000-hour lifetime. The energy consumption of this bulb is 5 W compared to the equivalent 60 W.
With its robust design and warm white beam of light, this PAR38 lamp is ideal for general lighting and spot lighting in the hospitality industry.
Features and Benefits
PAR38 lamp
40000 lifetime hours
Dimmable
Save up to 80% energy, compared to conventional lamps
2700K Colour temperature
