Technical Document
Specifications
Brand
Philips LightingLength Imperial
1.96ft
Length Metric
600mm
Wattage
8 W
Lamp Size
T8
Lamp Base
G13 ROT
Fluorescent Equivalent Wattage
18W
Luminosity
1050 lm
Series
MAS
Country of Origin
China
Stock information temporarily unavailable.
AED 107.05
AED 107.05 Each (ex VAT)
AED 112.40
AED 112.40 Each (inc. VAT)
Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)
1
AED 107.05
AED 107.05 Each (ex VAT)
AED 112.40
AED 112.40 Each (inc. VAT)
Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLength Imperial
1.96ft
Length Metric
600mm
Wattage
8 W
Lamp Size
T8
Lamp Base
G13 ROT
Fluorescent Equivalent Wattage
18W
Luminosity
1050 lm
Series
MAS
Country of Origin
China
