Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

RS Stock No.: 360-940Brand: Philips LightingManufacturers Part No.: 929001393332
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13 ROT

Fluorescent Equivalent Wattage

18W

Luminosity

1050 lm

Series

MAS

Country of Origin

China

Stock information temporarily unavailable.

AED 150.20

AED 150.20 Each (ex VAT)

AED 157.71

AED 157.71 Each (inc. VAT)

Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

AED 150.20

AED 150.20 Each (ex VAT)

AED 157.71

AED 157.71 Each (inc. VAT)

Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13 ROT

Fluorescent Equivalent Wattage

18W

Luminosity

1050 lm

Series

MAS

Country of Origin

China