Philips Lighting CorePro 750 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

RS Stock No.: 360-950Brand: Philips LightingManufacturers Part No.: 929003577132
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

750 lm

Series

CorePro

Country of Origin

China

AED 53.50

AED 53.50 Each (ex VAT)

AED 56.17

AED 56.17 Each (inc. VAT)

Philips Lighting CorePro 750 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

AED 53.50

AED 53.50 Each (ex VAT)

AED 56.17

AED 56.17 Each (inc. VAT)

Philips Lighting CorePro 750 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

750 lm

Series

CorePro

Country of Origin

China