Philips Lighting Philips Master 2100 lm 18 W LED Tube Light, T8, 4ft (1200mm)

RS Stock No.: 901-3156Brand: Philips LightingManufacturers Part No.: MLEDTU12HO40HFR
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

18 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2100 lm

Colour Rendering

83

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

100 V

Life Hours

40000h

Series

Philips Master

Country of Origin

China

Product details

Philips MASTER LEDtube InstantFit HF LED Linear Tube

The Philips MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

Features and Benefits

Reduced operational cost thanks to lower energy consumption
Lower maintenance costs due to a 2 to 3 times longe lifetime compared against traditional fluorescent tubes
Fastest and easiest way to upgrade existing luminaires to LED; 100% safe installation process

Typical Applications

• Garage parking
• Cooling and storage rooms
• Hospitality
• Logistics and Industry
• Residential
• Consumer
• Education
• Museums and Galleries

FAQ's

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting Philips Master 2100 lm 18 W LED Tube Light, T8, 4ft (1200mm)

P.O.A.

Philips Lighting Philips Master 2100 lm 18 W LED Tube Light, T8, 4ft (1200mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

18 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2100 lm

Colour Rendering

83

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

100 V

Life Hours

40000h

Series

Philips Master

Country of Origin

China

Product details

Philips MASTER LEDtube InstantFit HF LED Linear Tube

The Philips MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

Features and Benefits

Reduced operational cost thanks to lower energy consumption
Lower maintenance costs due to a 2 to 3 times longe lifetime compared against traditional fluorescent tubes
Fastest and easiest way to upgrade existing luminaires to LED; 100% safe installation process

Typical Applications

• Garage parking
• Cooling and storage rooms
• Hospitality
• Logistics and Industry
• Residential
• Consumer
• Education
• Museums and Galleries

FAQ's

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.