Philips Lighting Philips Master 1600 lm 16 W LED Tube Light, T8, 4ft (1200mm)

RS Stock No.: 820-8044Brand: Philips LightingManufacturers Part No.: MLEDTVLE16865C
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1600 lm

Colour Rendering

83

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V

Life Hours

40000h

Series

Philips Master

Country of Origin

China

Product details

Philips Master LED tube

The Philips MASTER LED tube recreates traditional fluorescent form factor and integrates it into a LED light source, offering at the same time great energy savings and reduced maintenance. This LED Tube has a unique design which creates a uniform visual appearance identical to the traditional fluorescent light. The MASTER LED tube is ideal for updating lamps used in general lighting applications.

Features and Benefits:

High Lm/W in an integrated product
Covers high light requirements
Operates on any installation (EM and Mains)
Plastic all around design
Extended Lumen maintenance (L70) of 50000 hours
Instant full light

Applications can include:

Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries

FAQs

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting Philips Master 1600 lm 16 W LED Tube Light, T8, 4ft (1200mm)

P.O.A.

Philips Lighting Philips Master 1600 lm 16 W LED Tube Light, T8, 4ft (1200mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Length Imperial

4ft

Length Metric

1200mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1600 lm

Colour Rendering

83

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V

Life Hours

40000h

Series

Philips Master

Country of Origin

China

Product details

Philips Master LED tube

The Philips MASTER LED tube recreates traditional fluorescent form factor and integrates it into a LED light source, offering at the same time great energy savings and reduced maintenance. This LED Tube has a unique design which creates a uniform visual appearance identical to the traditional fluorescent light. The MASTER LED tube is ideal for updating lamps used in general lighting applications.

Features and Benefits:

High Lm/W in an integrated product
Covers high light requirements
Operates on any installation (EM and Mains)
Plastic all around design
Extended Lumen maintenance (L70) of 50000 hours
Instant full light

Applications can include:

Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries

FAQs

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.