Technical Document
Specifications
Brand
Phoenix ContactLabel Height
8mm
Výška štítku
8mm
Label Width
29mm
Background Colour
White
Country of Origin
Germany
You may be interested in
Phoenix Contact White White Print Cable Labels, 29 mm Width, 5400 Per Pack Qty, 29 mmBrand: Phoenix Contact
AED 2,249.361 Reel of 5400 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact White, 29mm Width, 8mm Height
1
P.O.A.
Phoenix Contact White, 29mm Width, 8mm Height
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact White White Print Cable Labels, 29 mm Width, 5400 Per Pack Qty, 29 mmBrand: Phoenix Contact
AED 2,249.361 Reel of 5400 (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactLabel Height
8mm
Výška štítku
8mm
Label Width
29mm
Background Colour
White
Country of Origin
Germany
You may be interested in
Phoenix Contact White White Print Cable Labels, 29 mm Width, 5400 Per Pack Qty, 29 mmBrand: Phoenix Contact
AED 2,249.361 Reel of 5400 (ex VAT)
