Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block

RS Stock No.: 521-772Brand: Phoenix ContactManufacturers Part No.: 1017722
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

UC-EM

Colour

Red

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

Country of Origin

Poland

View all in Terminal Block Accessories

Stock information temporarily unavailable.

AED 18,896.57

AED 18,896.57 1 Pack of 960 (ex VAT)

AED 19,841.40

AED 19,841.40 1 Pack of 960 (inc. VAT)

Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block

AED 18,896.57

AED 18,896.57 1 Pack of 960 (ex VAT)

AED 19,841.40

AED 19,841.40 1 Pack of 960 (inc. VAT)

Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

UC-EM

Colour

Red

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

Country of Origin

Poland