Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 10 A Output AC 960 W

RS Stock No.: 717-155Brand: Phoenix ContactManufacturers Part No.: 1018294
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Product Type

Power Supply

Series

Essential Power

Sub Type

Power Supply

Maximum Output Voltage

24V dc

Electrical Phase

3

Input Voltage Type

AC

Number of Outputs

1

Power

960W

Output Current

10A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

AC

Maximum Operating Temperature

70°C

Height

130mm

Depth

190mm

Standards/Approvals

UL

Width

139mm

Maximum Input Voltage

575V ac

Efficiency

91.5%

Minimum Input Voltage

320V ac

Country of Origin

China

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

AED 1,834.94

AED 1,834.94 Each (ex VAT)

AED 1,926.69

AED 1,926.69 Each (inc. VAT)

Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 10 A Output AC 960 W

AED 1,834.94

AED 1,834.94 Each (ex VAT)

AED 1,926.69

AED 1,926.69 Each (inc. VAT)

Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 10 A Output AC 960 W

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Power Supply

Series

Essential Power

Sub Type

Power Supply

Maximum Output Voltage

24V dc

Electrical Phase

3

Input Voltage Type

AC

Number of Outputs

1

Power

960W

Output Current

10A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

AC

Maximum Operating Temperature

70°C

Height

130mm

Depth

190mm

Standards/Approvals

UL

Width

139mm

Maximum Input Voltage

575V ac

Efficiency

91.5%

Minimum Input Voltage

320V ac

Country of Origin

China