Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Blind Plug
Product Type
Terminal Plug
Series
FBP-3F
For Use With
Switchgear
Colour
Grey
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Hazardous Area Certification
No
Country of Origin
Poland
Stock information temporarily unavailable.
AED 221.44
AED 221.44 Each (ex VAT)
AED 232.51
AED 232.51 Each (inc. VAT)
Phoenix Contact FBP-3F Series Blind Plug for Use with Switchgear
1
AED 221.44
AED 221.44 Each (ex VAT)
AED 232.51
AED 232.51 Each (inc. VAT)
Phoenix Contact FBP-3F Series Blind Plug for Use with Switchgear
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Blind Plug
Product Type
Terminal Plug
Series
FBP-3F
For Use With
Switchgear
Colour
Grey
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Hazardous Area Certification
No
Country of Origin
Poland
