Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Terminal Plug
Accessory Type
Blind Plug
Series
FBP-3F/14
Colour
Grey
Material
Polycarbonate
Standards/Approvals
cULus Recognised, cUL Recognised Approval ID: FILE E 60425, CSA Approval ID: 13631, UL Recognised Approval ID: FILE E 60425
Hazardous Area Certification
No
Country of Origin
Poland
Stock information temporarily unavailable.
AED 184.41
AED 184.41 Each (ex VAT)
AED 193.63
AED 193.63 Each (inc. VAT)
1
AED 184.41
AED 184.41 Each (ex VAT)
AED 193.63
AED 193.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Terminal Plug
Accessory Type
Blind Plug
Series
FBP-3F/14
Colour
Grey
Material
Polycarbonate
Standards/Approvals
cULus Recognised, cUL Recognised Approval ID: FILE E 60425, CSA Approval ID: 13631, UL Recognised Approval ID: FILE E 60425
Hazardous Area Certification
No
Country of Origin
Poland
