Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Frame
Product Type
Frame
For Use With
Ethernet Connector
Colour
Red
Material
Polycarbonate
Series
NBC
Interface Type
RJ45
Standards/Approvals
No
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 360.59
AED 36.059 Each (In a Pack of 10) (ex VAT)
AED 378.62
AED 37.862 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact, NBC Frame for use with Ethernet Connector
10
AED 360.59
AED 36.059 Each (In a Pack of 10) (ex VAT)
AED 378.62
AED 37.862 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact, NBC Frame for use with Ethernet Connector
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Frame
Product Type
Frame
For Use With
Ethernet Connector
Colour
Red
Material
Polycarbonate
Series
NBC
Interface Type
RJ45
Standards/Approvals
No
Country of Origin
Switzerland
