Phoenix Contact, PG7 Thread, Polyamide, 15 mm Diameter Threaded

RS Stock No.: 520-476Brand: Phoenix ContactManufacturers Part No.: 1047562
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Threaded

Yes

Thread Size

PG7

Product Type

Cable Gland Plug

Material

Polyamide

Diameter

15mm

Colour

Grey

Hazardous Area Certification

No

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Series

A-INSP-PG7-65N-P-LG

Country of Origin

Germany

View all in Cable Gland Plugs

Stock information temporarily unavailable.

AED 39.16

AED 39.16 1 Pack of 10 (ex VAT)

AED 41.12

AED 41.12 1 Pack of 10 (inc. VAT)

Phoenix Contact, PG7 Thread, Polyamide, 15 mm Diameter Threaded

AED 39.16

AED 39.16 1 Pack of 10 (ex VAT)

AED 41.12

AED 41.12 1 Pack of 10 (inc. VAT)

Phoenix Contact, PG7 Thread, Polyamide, 15 mm Diameter Threaded

Stock information temporarily unavailable.

Technical Document

Specifications

Threaded

Yes

Thread Size

PG7

Product Type

Cable Gland Plug

Material

Polyamide

Diameter

15mm

Colour

Grey

Hazardous Area Certification

No

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Series

A-INSP-PG7-65N-P-LG

Country of Origin

Germany