Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Connector Size
M17
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP68
Series
M17 PRO
Orientation
Straight
Coding
N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Housing Material
Gadolinium Zinc Alloy
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The Phoenix Contact Coupler connector with a modern, consistent design is a solution with cross-manufacturer compatibility for standard and ONECLICK fast locking systems and for highly convenient operation.
Stock information temporarily unavailable.
AED 81.53
AED 81.53 Each (ex VAT)
AED 85.61
AED 85.61 Each (inc. VAT)
1
AED 81.53
AED 81.53 Each (ex VAT)
AED 85.61
AED 85.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Connector Size
M17
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP68
Series
M17 PRO
Orientation
Straight
Coding
N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Housing Material
Gadolinium Zinc Alloy
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The Phoenix Contact Coupler connector with a modern, consistent design is a solution with cross-manufacturer compatibility for standard and ONECLICK fast locking systems and for highly convenient operation.