Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Screw
Connector Size
M25
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD
Coding
P
Voltage
50V
Minimum Operating Temperature
30°C
Termination Type
Push-in
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
2+PE
Standards/Approvals
cULus Listed, VDE
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Stock information temporarily unavailable.
AED 54.36
AED 54.36 Each (ex VAT)
AED 57.08
AED 57.08 Each (inc. VAT)
1
AED 54.36
AED 54.36 Each (ex VAT)
AED 57.08
AED 57.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Screw
Connector Size
M25
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD
Coding
P
Voltage
50V
Minimum Operating Temperature
30°C
Termination Type
Push-in
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
2+PE
Standards/Approvals
cULus Listed, VDE
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
