Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Connector
Mount Type
Front
Current
17.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Stock information temporarily unavailable.
AED 98.71
AED 98.71 Each (ex VAT)
AED 103.65
AED 103.65 Each (inc. VAT)
1
AED 98.71
AED 98.71 Each (ex VAT)
AED 103.65
AED 103.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 98.71 |
| 10+ | AED 92.88 |
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Connector
Mount Type
Front
Current
17.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China