Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact connector serves as a wall pass-through for individual wires, facilitating secure and efficient electrical connections in various applications. It features a robust design suited for challenging environments, ensuring reliability during use.
Stock information temporarily unavailable.
AED 72.60
AED 72.60 Each (ex VAT)
AED 76.23
AED 76.23 Each (inc. VAT)
1
AED 72.60
AED 72.60 Each (ex VAT)
AED 76.23
AED 76.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 72.60 |
| 10+ | AED 68.27 |
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact connector serves as a wall pass-through for individual wires, facilitating secure and efficient electrical connections in various applications. It features a robust design suited for challenging environments, ensuring reliability during use.