Phoenix Contact UNO2 Power Supply 240V AC Input 24V, 40 A Output DC 960 W

RS Stock No.: 767-042Brand: Phoenix ContactManufacturers Part No.: 1110043
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Product Type

Power Supply

Series

UNO2

Maximum Output Voltage

24V

Electrical Phase

1

Input Voltage Type

AC

Power

960W

Output Current

40A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Height

130mm

Depth

129mm

Width

126mm

Maximum Input Voltage

240V

Efficiency

94.8%

Minimum Input Voltage

100V

Country of Origin

Thailand

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

AED 1,684.34

AED 1,684.34 Each (ex VAT)

AED 1,768.56

AED 1,768.56 Each (inc. VAT)

Phoenix Contact UNO2 Power Supply 240V AC Input 24V, 40 A Output DC 960 W

AED 1,684.34

AED 1,684.34 Each (ex VAT)

AED 1,768.56

AED 1,768.56 Each (inc. VAT)

Phoenix Contact UNO2 Power Supply 240V AC Input 24V, 40 A Output DC 960 W

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Power Supply

Series

UNO2

Maximum Output Voltage

24V

Electrical Phase

1

Input Voltage Type

AC

Power

960W

Output Current

40A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Height

130mm

Depth

129mm

Width

126mm

Maximum Input Voltage

240V

Efficiency

94.8%

Minimum Input Voltage

100V

Country of Origin

Thailand