Phoenix Contact STEP3 Power Supply, 240V ac ac Input, 15V dc dc Output, 4A Output

RS Stock No.: 497-896Brand: Phoenix ContactManufacturers Part No.: 1170956
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

STEP3

Type

Power Supply

AC Input Voltage

240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4A

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 316.00

AED 316.00 Each (ex VAT)

AED 331.80

AED 331.80 Each (inc. VAT)

Phoenix Contact STEP3 Power Supply, 240V ac ac Input, 15V dc dc Output, 4A Output

AED 316.00

AED 316.00 Each (ex VAT)

AED 331.80

AED 331.80 Each (inc. VAT)

Phoenix Contact STEP3 Power Supply, 240V ac ac Input, 15V dc dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

STEP3

Type

Power Supply

AC Input Voltage

240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4A

Country of Origin

Vietnam