Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Industrial Circular Connector
Mount Type
Plug-in
Connector Size
M12
Current
16A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
K Coded
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Wire
Maximum Operating Temperature
105°C
Housing Material
Polyurethane
Standards/Approvals
cULus Recognised, IEC 61076-2-111
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,499.38
AED 3,499.38 1 Pack of 25 (ex VAT)
AED 3,674.35
AED 3,674.35 1 Pack of 25 (inc. VAT)
1
AED 3,499.38
AED 3,499.38 1 Pack of 25 (ex VAT)
AED 3,674.35
AED 3,674.35 1 Pack of 25 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Industrial Circular Connector
Mount Type
Plug-in
Connector Size
M12
Current
16A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
K Coded
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Wire
Maximum Operating Temperature
105°C
Housing Material
Polyurethane
Standards/Approvals
cULus Recognised, IEC 61076-2-111
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
