Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Surge Protector
Voltage Protection Rating
1000V dc
Maximum Surge Current
32A
Series
SOL-SC
Impulse Discharge Current
5kA
IP Rating
IP65
Depth
111mm
Standards/Approvals
EN 61439-2
Width
180mm
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,390.57
AED 1,390.57 Each (ex VAT)
AED 1,460.10
AED 1,460.10 Each (inc. VAT)
1
AED 1,390.57
AED 1,390.57 Each (ex VAT)
AED 1,460.10
AED 1,460.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Surge Protector
Voltage Protection Rating
1000V dc
Maximum Surge Current
32A
Series
SOL-SC
Impulse Discharge Current
5kA
IP Rating
IP65
Depth
111mm
Standards/Approvals
EN 61439-2
Width
180mm
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
