Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Connection Plate
Product Type
Connection Element
Series
ICS
For Use With
DIN Rail Housing
Colour
Light Grey
Material
Polyamide
Standards/Approvals
UL Recognised Approval ID:FILE E 240868
Hazardous Area Certification
No
Country of Origin
Poland
Stock information temporarily unavailable.
AED 70.62
AED 7.062 Each (In a Pack of 10) (ex VAT)
AED 74.15
AED 7.415 Each (In a Pack of 10) (inc. VAT)
10
AED 70.62
AED 7.062 Each (In a Pack of 10) (ex VAT)
AED 74.15
AED 7.415 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Connection Plate
Product Type
Connection Element
Series
ICS
For Use With
DIN Rail Housing
Colour
Light Grey
Material
Polyamide
Standards/Approvals
UL Recognised Approval ID:FILE E 240868
Hazardous Area Certification
No
Country of Origin
Poland


