Phoenix Contact Industrial Circular Connectors, 2 Contacts, Screw, IP66, IP68, IP69, 1313 Series

RS Stock No.: 509-861Brand: Phoenix ContactManufacturers Part No.: 1313290
brand-logo

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Screw

Connector Size

Standard

IP Rating

IP66, IP68, IP69

Series

1313

Country of Origin

Poland

Stock information temporarily unavailable.

AED 55.76

AED 55.76 Each (ex VAT)

AED 58.55

AED 58.55 Each (inc. VAT)

Phoenix Contact Industrial Circular Connectors, 2 Contacts, Screw, IP66, IP68, IP69, 1313 Series

AED 55.76

AED 55.76 Each (ex VAT)

AED 58.55

AED 58.55 Each (inc. VAT)

Phoenix Contact Industrial Circular Connectors, 2 Contacts, Screw, IP66, IP68, IP69, 1313 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 55.76
10+AED 51.24

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Screw

Connector Size

Standard

IP Rating

IP66, IP68, IP69

Series

1313

Country of Origin

Poland