Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply, 400 → 500V ac ac Input, 24V

RS Stock No.: 493-401Brand: Phoenix ContactManufacturers Part No.: 1362791
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

AC Input Voltage

400 → 500V ac

Type

Primary-Switched Mode Power Supply

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Country of Origin

China

Stock information temporarily unavailable.

AED 1,821.12

AED 1,821.12 Each (ex VAT)

AED 1,912.18

AED 1,912.18 Each (inc. VAT)

Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply, 400 → 500V ac ac Input, 24V

AED 1,821.12

AED 1,821.12 Each (ex VAT)

AED 1,912.18

AED 1,912.18 Each (inc. VAT)

Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply, 400 → 500V ac ac Input, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TRIO POWER

AC Input Voltage

400 → 500V ac

Type

Primary-Switched Mode Power Supply

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Country of Origin

China