Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Power Supply
Series
UNO2
Maximum Output Voltage
24V
Electrical Phase
1
Input Voltage Type
AC
Power
60W
Output Current
2.5A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Height
90mm
Depth
90mm
Standards/Approvals
UL
Width
30mm
Maximum Input Voltage
277V
Efficiency
93%
Minimum Input Voltage
100V
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 308.16
AED 308.16 Each (ex VAT)
AED 323.57
AED 323.57 Each (inc. VAT)
1
AED 308.16
AED 308.16 Each (ex VAT)
AED 323.57
AED 323.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Power Supply
Series
UNO2
Maximum Output Voltage
24V
Electrical Phase
1
Input Voltage Type
AC
Power
60W
Output Current
2.5A
IP Rating
IP20
Output Voltage Type
DC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Height
90mm
Depth
90mm
Standards/Approvals
UL
Width
30mm
Maximum Input Voltage
277V
Efficiency
93%
Minimum Input Voltage
100V
Country of Origin
Vietnam
