Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-5P-5.0-600/M12FR HD
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Length
5m
American Wire Gauge
22 AWG
Country of Origin
Poland
Product details
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.
Features & Benefits
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)
Standards
IEC 61076-2-101
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Stock information temporarily unavailable.
Please check again later.
AED 116.25
Each (ex VAT)
AED 122.06
Each (inc VAT)
1
AED 116.25
Each (ex VAT)
AED 122.06
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 116.25 |
5 - 24 | AED 110.45 |
25+ | AED 105.60 |
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-5P-5.0-600/M12FR HD
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Length
5m
American Wire Gauge
22 AWG
Country of Origin
Poland
Product details
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.
Features & Benefits
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)
Standards
IEC 61076-2-101
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.