Technical Document
Specifications
Brand
Phoenix ContactIP Rating
IP65, IP67
Operating Temperature Range
-40 → +70 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Standards Met
EAC
Country of Origin
Germany
You may be interested in
Phoenix Contact, VS-PPC-F1-RJ45-MNNA-1C-F Panel Mount Frame for use with RJ45 Socket InsertsBrand: Phoenix Contact
AED 131.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Cable assembly
1
P.O.A.
Phoenix Contact Cable assembly
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact, VS-PPC-F1-RJ45-MNNA-1C-F Panel Mount Frame for use with RJ45 Socket InsertsBrand: Phoenix Contact
AED 131.84Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactIP Rating
IP65, IP67
Operating Temperature Range
-40 → +70 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Standards Met
EAC
Country of Origin
Germany
You may be interested in
Phoenix Contact, VS-PPC-F1-RJ45-MNNA-1C-F Panel Mount Frame for use with RJ45 Socket InsertsBrand: Phoenix Contact
AED 131.84Each (ex VAT)


