Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Rear
Connector Size
M12
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
A
Mating Type
SPEEDCON
Minimum Operating Temperature
-40°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Standards/Approvals
cULus Recognised, IEC 61076-2-101, UL Recognised
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,394.21
AED 1,394.21 1 Pack of 20 (ex VAT)
AED 1,463.92
AED 1,463.92 1 Pack of 20 (inc. VAT)
1
AED 1,394.21
AED 1,394.21 1 Pack of 20 (ex VAT)
AED 1,463.92
AED 1,463.92 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Rear
Connector Size
M12
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
A
Mating Type
SPEEDCON
Minimum Operating Temperature
-40°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Standards/Approvals
cULus Recognised, IEC 61076-2-101, UL Recognised
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
