Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Front, Front
Connector Size
M12
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
T
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-25°C
Termination Type
Wire
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
IEC 61076-2-111
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 90.52
AED 90.52 Each (ex VAT)
AED 95.05
AED 95.05 Each (inc. VAT)
1
AED 90.52
AED 90.52 Each (ex VAT)
AED 95.05
AED 95.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Front, Front
Connector Size
M12
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Coding
T
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-25°C
Termination Type
Wire
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
IEC 61076-2-111
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
