Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 269-012Brand: Phoenix ContactManufacturers Part No.: 1413994
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Coding

A

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 50155:2001, IEC 61076-2-101, RoHS

Contact Material

Copper Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 131.50

AED 131.50 Each (ex VAT)

AED 138.08

AED 138.08 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series

AED 131.50

AED 131.50 Each (ex VAT)

AED 138.08

AED 138.08 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Coding

A

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 50155:2001, IEC 61076-2-101, RoHS

Contact Material

Copper Tin

Country of Origin

Germany