Phoenix Contact Circular Connector, 8 Contacts, Cable, M12 Connector, IP65, IP67, SACC Series
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
0.5A
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Voltage
48, 60V ac
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Pole Format
8
Standards/Approvals
EAC, EAC-RoHS, EN 50155:2001, IEC 61076-2-109
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Tin
Country of Origin
Germany
Stock information temporarily unavailable.
AED 234.97
AED 234.97 Each (ex VAT)
AED 246.72
AED 246.72 Each (inc. VAT)
1
AED 234.97
AED 234.97 Each (ex VAT)
AED 246.72
AED 246.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
0.5A
IP Rating
IP65, IP67
Series
SACC
Orientation
Straight
Voltage
48, 60V ac
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Pole Format
8
Standards/Approvals
EAC, EAC-RoHS, EN 50155:2001, IEC 61076-2-109
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Tin
Country of Origin
Germany