Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Current
17.5A
IP Rating
IP68, IP69K
Series
QPD
Orientation
Straight
Voltage
690 V
Mating Type
Quick On
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
3+PE
Standards/Approvals
No
Contact Plating
Silver
Country of Origin
Poland
Stock information temporarily unavailable.
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
1
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Current
17.5A
IP Rating
IP68, IP69K
Series
QPD
Orientation
Straight
Voltage
690 V
Mating Type
Quick On
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
3+PE
Standards/Approvals
No
Contact Plating
Silver
Country of Origin
Poland
