Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Cable
Current
17.5A
IP Rating
IP68, IP69K
Series
QPD
Voltage
690 V
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
4+PE
Standards/Approvals
No
Contact Plating
Silver
Contact Material
Copper
Country of Origin
Poland
Stock information temporarily unavailable.
AED 7,084.88
AED 7,084.88 Each (ex VAT)
AED 7,439.12
AED 7,439.12 Each (inc. VAT)
1
AED 7,084.88
AED 7,084.88 Each (ex VAT)
AED 7,439.12
AED 7,439.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Cable
Current
17.5A
IP Rating
IP68, IP69K
Series
QPD
Voltage
690 V
Minimum Operating Temperature
-40°C
Termination Type
IDC
Maximum Operating Temperature
100°C
Housing Material
Polyamide
Pole Format
4+PE
Standards/Approvals
No
Contact Plating
Silver
Contact Material
Copper
Country of Origin
Poland
