Phoenix Contact 100 m 3 Socket Cable Reel Cable Reel

RS Stock No.: 488-372Brand: Phoenix ContactManufacturers Part No.: 1416360
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Jacket Material

Polyurethane

Sub Type

Cable Reel

Standards/Approvals

UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS Approval ID: RU D-DE.HB35.B.00371

Colour

Black, Grey

Jacket Colour

Black, Grey

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,179.89

AED 6,179.89 Each (ex VAT)

AED 6,488.88

AED 6,488.88 Each (inc. VAT)

Phoenix Contact 100 m 3 Socket Cable Reel Cable Reel

AED 6,179.89

AED 6,179.89 Each (ex VAT)

AED 6,488.88

AED 6,488.88 Each (inc. VAT)

Phoenix Contact 100 m 3 Socket Cable Reel Cable Reel

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Jacket Material

Polyurethane

Sub Type

Cable Reel

Standards/Approvals

UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS Approval ID: RU D-DE.HB35.B.00371

Colour

Black, Grey

Jacket Colour

Black, Grey

Country of Origin

Germany