Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable, Plug-in
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
SACC
Orientation
Angled
Coding
D
Voltage
48 V ac, 60 V dc
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Pole Format
4
Standards/Approvals
EAC
Contact Material
Copper Tin
Country of Origin
Germany
Stock information temporarily unavailable.
AED 160.61
AED 160.61 Each (ex VAT)
AED 168.64
AED 168.64 Each (inc. VAT)
1
AED 160.61
AED 160.61 Each (ex VAT)
AED 168.64
AED 168.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable, Plug-in
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
SACC
Orientation
Angled
Coding
D
Voltage
48 V ac, 60 V dc
Mating Type
Standard
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Pole Format
4
Standards/Approvals
EAC
Contact Material
Copper Tin
Country of Origin
Germany
