Phoenix Contact Circular Connector, 4 Contacts, Front, Front, M25 Connector, Male, IP68, QPD Series

RS Stock No.: 280-614Brand: Phoenix ContactManufacturers Part No.: 1423977
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Front, Front

Connector Size

M25

Current

20A

Contact Gender

Male

IP Rating

IP68

Series

QPD

Coding

Coded

Voltage

690 V

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Housing Material

Polyamide

Pole Format

3+PE

Standards/Approvals

cUL Listed, EAC, IECEE, UL, VDE

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland

Stock information temporarily unavailable.

AED 108.66

AED 108.66 Each (ex VAT)

AED 114.09

AED 114.09 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Front, Front, M25 Connector, Male, IP68, QPD Series

AED 108.66

AED 108.66 Each (ex VAT)

AED 114.09

AED 114.09 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Front, Front, M25 Connector, Male, IP68, QPD Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Front, Front

Connector Size

M25

Current

20A

Contact Gender

Male

IP Rating

IP68

Series

QPD

Coding

Coded

Voltage

690 V

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Housing Material

Polyamide

Pole Format

3+PE

Standards/Approvals

cUL Listed, EAC, IECEE, UL, VDE

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland