Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable
Current
20A
IP Rating
IP68, IP69K
Series
QPD
Voltage
690V
Minimum Operating Temperature
-40°C
Termination Type
IDC
Housing Material
Polyamide
Standards/Approvals
cUL, cULus, EAC, IECEE CB Scheme, UL
Contact Plating
Silver
Contact Material
Copper
Country of Origin
Poland
Stock information temporarily unavailable.
AED 282.48
AED 282.48 Each (ex VAT)
AED 296.60
AED 296.60 Each (inc. VAT)
1
AED 282.48
AED 282.48 Each (ex VAT)
AED 296.60
AED 296.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Cable
Current
20A
IP Rating
IP68, IP69K
Series
QPD
Voltage
690V
Minimum Operating Temperature
-40°C
Termination Type
IDC
Housing Material
Polyamide
Standards/Approvals
cUL, cULus, EAC, IECEE CB Scheme, UL
Contact Plating
Silver
Contact Material
Copper
Country of Origin
Poland
