Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Plug-in
Connector Size
M8
Current
3A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Angled
Coding
B
Voltage
30V
Minimum Operating Temperature
-25°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Standards/Approvals
cUL Recognised, IEC 61076-2-104, UL Recognised
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,804.13
AED 1,804.13 1 Pack of 20 (ex VAT)
AED 1,894.34
AED 1,894.34 1 Pack of 20 (inc. VAT)
1
AED 1,804.13
AED 1,804.13 1 Pack of 20 (ex VAT)
AED 1,894.34
AED 1,894.34 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Plug-in
Connector Size
M8
Current
3A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65, IP67
Series
SACC
Orientation
Angled
Coding
B
Voltage
30V
Minimum Operating Temperature
-25°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Standards/Approvals
cUL Recognised, IEC 61076-2-104, UL Recognised
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Germany
